TDK's B43508E2277M60 is a 270uF aluminum electrolytic capacitor with a voltage rating of 250V. It features a radial package with a diameter of 22mm and a height of 30mm. The capacitor has a high ripple current rating of 1.06A and a low ESR of 430mR. It is designed for through hole mounting and has a long lifespan of 3000 hours. The operating temperature range is -40°C to 105°C.
TDK B43508E2277M60 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 430mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 580mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.06A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.