The B43508E2337M002 is a 330uF aluminum electrolytic capacitor with an equivalent series resistance of 350mR and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is packaged in bulk. This capacitor is RoHS compliant and suitable for use in applications where a high capacitance value is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 350mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 1.17A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |