
Aluminum electrolytic capacitor, 390µF capacitance, 250V DC rated voltage, 20% tolerance. Features snap-in termination, 10mm lead pitch, and a compact 22mm diameter by 35mm height. Offers 3000 hours of life at 105°C, 1.32A ripple current, and 300mΩ ESR. Suitable for through-hole mounting, with tin-matte contact plating and a 100Hz test frequency.
TDK B43508E2397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.32A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.