This is an aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has an equivalent series resistance of 300mR and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting and has a lead diameter of 0.8mm. It is compliant with RoHS regulations and has a life expectancy of 3000 hours. The capacitor is packaged in bulk and has a ripple current rating of 1.32A.
TDK B43508E2397M002 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 300mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 1.32A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.