The B43508E2397M007 is a 390uF aluminum electrolytic capacitor with a tolerance of 20% and a lifespan of 3000 hours. It operates within a temperature range of -40°C to 105°C and features a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor is packaged in bulk and is compliant with RoHS regulations.
TDK B43508E2397M007 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 300mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 1.32A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.