TDK's B43508E2397M2 is a 22mm radial aluminum electrolytic capacitor with a capacitance of 390uF and a voltage rating of 250V. It features a through-hole mount and a maximum operating temperature of 105°C. The capacitor has a tolerance of 20% and an ESR of 300mR. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
TDK B43508E2397M2 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 400mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.32A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.