The B43508E2477M67 is a radial aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 250V. It has a tolerance of 20% and an operating temperature range of -40°C to 105°C. The capacitor is packaged in a radial case with a diameter of 22mm and a height of 40mm. It is designed for through-hole mounting and has a maximum operating temperature of 105°C.
TDK B43508E2477M67 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 340mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.49A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.