TDK's B43508E2687M67 is a radial aluminum electrolytic capacitor with a capacitance of 680uF, operating within a temperature range of -40°C to 105°C. It has a voltage rating of 250V and a tolerance of 20%. The capacitor is available in bulk packaging with a package quantity of 320. It has a lead pitch of 0.394inch and a height of 50mm, seated height of 2.047inch.
Sign in to ask questions about the TDK B43508E2687M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508E2687M67 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 230mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.89A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508E2687M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.