This is an 820uF aluminum electrolytic capacitor with a DC rated voltage of 250V. It has a dissipation factor of 0.15% and an ESR of 140mR. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is packaged in bulk with 130 units per package.
TDK B43508E2827M000 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 140mR |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 2.07A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.