TDK's B43508E2827M87 is an aluminum electrolytic capacitor with a capacitance of 820uF, a voltage rating of 250V, and a tolerance of 20%. It features an equivalent series resistance (ESR) of 200mR and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is available in a radial package with a diameter of 25mm and a height of 45mm.
TDK B43508E2827M87 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 45mm |
| Height - Seated (Max) | 1.858inch |
| Impedance | 200mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.07A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.