
Ultra Compact series aluminum electrolytic capacitor, 1000µF capacitance, 250V DC rated voltage, and 20% tolerance. Features 120mΩ ESR at 100Hz, 2.23A ripple current, and a maximum operating temperature of 105°C. Snap-in termination with a 10mm lead pitch, housed in a 30mm diameter by 40mm height aluminum package. Designed for 3000 hours of life at rated conditions, this RoHS compliant component is supplied in bulk packaging.
TDK B43508F2108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.23A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
