This 1mF aluminum electrolytic capacitor has a radial package with a diameter of 30mm and a height of 40mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a tolerance of 20% and a voltage rating of 250V. It is designed for through-hole mounting and has a series resistance of 120mR and an impedance of 160mR.
TDK B43508F2108M60 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 160mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.23A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.