This 1.2mF aluminum electrolytic capacitor has a voltage rating of 250V and is available in a radial package with a through hole mount. It has an ESR of 100mR and an impedance of 130mR. The capacitor is rated for 3000 hours of life and operates between -40°C and 105°C. It is packaged in bulk quantities of 120.
Sign in to ask questions about the TDK B43508F2128M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508F2128M60 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 130mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.07A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508F2128M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.