This 1.5mF aluminum electrolytic capacitor has a 20% tolerance and a maximum operating temperature of 105°C. It is available in a bulk packaging with 60 units per package. The capacitor is RoHS compliant and has a DC rated voltage of 250V. It measures 35mm in diameter and 40mm in length, with a snap-in termination type.
TDK B43508F2158M087 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.