The TDK B43508F2337M62 is an aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 250V. It features an equivalent series resistance of 480mR and a ripple current of 1.15A. The capacitor is available in a radial package with a lead pitch of 0.394inch and a height of 25mm. It can be mounted through a hole and has a tolerance of 20%. The operating temperature range is from -40°C to 105°C.
TDK B43508F2337M62 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 480mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.15A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.