This is a 330uF aluminum electrolytic capacitor with a voltage rating of 250V and a tolerance of 20%. It has a radial package with a height of 25mm and a seated height of 1.071inch. The capacitor has an impedance of 480mR and an equivalent series resistance of 350mR. It is designed to operate within a temperature range of -40°C to 105°C and has a life expectancy of 3000 hours. The capacitor is available in bulk packaging and has a lead pitch of 0.394inch.
Sign in to ask questions about the TDK B43508F2337M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508F2337M80 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 480mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.15A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508F2337M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.