This radial aluminum electrolytic capacitor has a capacitance of 390uF with a tolerance of 20% and a voltage rating of 250V. It is designed to operate within a temperature range of -40°C to 105°C. The capacitor has a diameter of 25mm and a height of 30mm, with a seated height of 1.26 inches. It is available in a bulk packaging with 260 pieces per package and can be mounted through a hole. The capacitor has a high ripple current rating of 1.3A and a long lifespan of 3000 hours.
Sign in to ask questions about the TDK B43508F2397M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508F2397M60 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 400mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508F2397M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.