TDK's B43508F2397M67 is a 390uF aluminum electrolytic capacitor with a 250V voltage rating and 20% tolerance. It has an equivalent series resistance of 300mR and an impedance of 400mR. The capacitor is available in a radial package with a diameter of 25mm and a height of 30mm. It can operate between -40°C and 105°C and has a life expectancy of 3000 hours. The capacitor is packaged in bulk and is suitable for general applications.
Sign in to ask questions about the TDK B43508F2397M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508F2397M67 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 400mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508F2397M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.