This aluminum electrolytic capacitor has a capacitance of 560uF and a voltage rating of 250V. It operates within a temperature range of -40°C to 105°C and features a radial package with a diameter of 25mm and a height of 35mm. The capacitor is designed for through-hole mounting and has a series resistance of 210mR. It is rated for 3000 hours of life and has a ripple current of 1.62A.
Sign in to ask questions about the TDK B43508F2567M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508F2567M2 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 210mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.62A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508F2567M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.