TDK's B43508F2687M67 is a radial aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 250V. It has a high ESR of 170mR and operates within a temperature range of -40°C to 105°C. This capacitor is designed for through-hole mounting and has a diameter of 25mm and a height of 40mm. It is available in bulk packaging with a package quantity of 130.
Sign in to ask questions about the TDK B43508F2687M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508F2687M67 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 230mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.84A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508F2687M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.