The B43508F2827M82 is a 820uF aluminum electrolytic capacitor with a 250V voltage rating. It has a radial package with a 30mm diameter and a 35mm height. The capacitor has a high impedance of 200mR and a low ESR of 140mR. It can operate in temperatures ranging from -40°C to 105°C and has a long lifespan of 3000 hours. The capacitor is available in bulk packaging with 160 pieces per package.
Sign in to ask questions about the TDK B43508F2827M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508F2827M82 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 35mm |
| Height - Seated (Max) | 1.465inch |
| Impedance | 200mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.84A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508F2827M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.