TDK's B43508G2108M000 is a 1mF aluminum electrolytic capacitor with a DC rated voltage of 250V and a tolerance of 20%. It measures 35mm in diameter and 30mm in length, and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant.
TDK B43508G2108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.