This TDK B43508G2108M7 aluminum electrolytic capacitor features a capacitance of 1mF and a voltage rating of 250V with a tolerance of 20%. It has an equivalent series resistance of 120mR and an impedance of 160mR. The capacitor is available in a radial package with a diameter of 35mm and a height of 30mm. It can be mounted through a hole and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TDK B43508G2108M7 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 160mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.82A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.