This radial aluminum electrolytic capacitor has a capacitance of 560uF and an equivalent series resistance of 210mR. It operates within a temperature range of -40°C to 105°C and is rated for 250V. The capacitor is available in bulk packaging and has a life expectancy of 3000 hours. It is designed for through hole mounting and has a height of 30mm.
TDK B43508G2567M62 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 210mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.46A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.