TDK's B43508G2687M7 is a 680uF aluminum electrolytic capacitor with a 20% tolerance and 250V voltage rating. It has a radial package and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and has a maximum operating life of 3000 hours. It is available in bulk packaging with 160 units per package.
Sign in to ask questions about the TDK B43508G2687M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508G2687M7 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 230mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.61A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508G2687M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.