This aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and has a maximum operating voltage of 250V. The capacitor is packaged in a radial configuration with a lead pitch of 0.394inch and is designed for through-hole mounting. It has a high ripple current rating of 1.61A and a long lifespan of 3000 hours.
Sign in to ask questions about the TDK B43508G2687M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508G2687M82 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 230mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.61A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508G2687M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.