This 820uF aluminum electrolytic capacitor has a voltage rating of 250V and is designed for through hole mounting. It features a radial package with a diameter of 35mm and a height of 30mm. The capacitor has an ESR of 140mR and an impedance of 200mR, with a ripple current rating of 1.65A. It is rated for 3000 hours of life and is suitable for operating temperatures between -40°C and 105°C.
TDK B43508G2827M60 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 200mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.65A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.