The B43508G2827M7 is a radial aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 250V. It has a tolerance of 20% and is available in a package quantity of 120. The capacitor has a diameter of 35mm and a height of 30mm, with a seated height of 1.26inch. It operates within a temperature range of -40°C to 105°C and has a maximum operating life of 3000 hours. The capacitor is designed for through-hole mounting and has a termination type of snap in.
Sign in to ask questions about the TDK B43508G2827M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508G2827M7 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 200mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.65A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508G2827M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.