Cap Aluminum Lytic 330uF 450V 20% (30 X 50mm) Snap-In 10mm 0.3 Ohm 1660mA 3000h 105°C Medical Cardboard
TDK B43509A5337M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.