This TDK B43509A5337M080 is a 330uF aluminum electrolytic capacitor with a 450VDC working voltage and 20% tolerance. It features a low ESR of 0.3 and a high ripple current of 1660. The capacitor has a lifetime of 3000 hours and is designed for through-hole mounting with a snap-in termination style. It operates within a temperature range of -40°C to 105°C.
TDK B43509A5337M080 technical specifications.
| Capacitance | 330uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.3Ohm |
| Ripple Current | 1660mA |
| Leakage Current | 1255.21@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.045@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.