Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.22 Ohm 2070mA 3000h 105°C Medical Cardboard
TDK B43509A5477M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.