Cap Aluminum Lytic 680uF 400V 20% (35 X 55mm) Snap-In 10mm 0.13 Ohm 2610mA 3000h 105°C Medical Cardboard
TDK B43509A9687M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.