Cap Aluminum Lytic 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 0.12 Ohm 2010mA 3000h 105°C Medical Cardboard
TDK B43509B2108M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.