This aluminum electrolytic capacitor has a capacitance of 470uF and a voltage rating of 200VDC with a tolerance of 20%. It is constructed with an aluminum cylindrical can and features a snap-in termination style with a terminal pitch of 10mm. The capacitor has a maximum impedance of 0.34 ohms at 20°C and 10kHz, and an ESR of 0.22 ohms. It is designed for through-hole mounting and has a size of 30x25mm. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| ESR | 0.22Ohm |
| Ripple Current | 1330mA |
| Leakage Current | 912.47@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.34@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |