Cap Aluminum Lytic 1800uF 250V 20% (35 X 50mm) Snap-In 10mm 0.065 Ohm 3180mA 3000h 105°C Medical Cardboard
TDK B43509E2188M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.