
This 1mF aluminum electrolytic capacitor is designed for high-capacitance applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 420V and has a dissipation factor of 0.2%. It is available in a through-hole package and is compliant with RoHS regulations.
TDK B43510A0108M007 technical specifications.
| Capacitance | 1mF |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 120mR |
| Lead Pitch | 10mm |
| Length | 80mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 5.09A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.
