Cap Aluminum Lytic 1000uF 420V 20% (35 X 80mm) Snap-In 0.12 Ohm 5100mA 5000h 85°C Bulk
TDK B43510A0108M087 technical specifications.
| Capacitance | 1mF |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Length | 80mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 5.1A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.