The TDK B43510A0128M000 is a 1.2mF aluminum electrolytic capacitor with a DC rated voltage of 420V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This capacitor is designed for through hole mounting and is RoHS compliant. It has a capacitance of 1.2mF and an ESR (equivalent series resistance) of 100mR.
TDK B43510A0128M000 technical specifications.
| Capacitance | 1.2mF |
| Contact Plating | Tin, Matte |
| Diameter | 40mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 100mR |
| Lead Pitch | 10mm |
| Length | 70mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 5.54A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.