Sign in to ask questions about the TDK B43510A0128M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510A0128M007 technical specifications.
| Capacitance | 1.2mF |
| Contact Plating | Tin, Matte |
| Diameter | 40mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 100mR |
| Lead Pitch | 10mm |
| Length | 70mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 5.54A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A0128M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
