
This 40mm aluminum electrolytic capacitor has a capacitance of 1.5mF and a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a dissipation factor of 0.2%. It is available in a bulk packaging with a package quantity of 33.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5mF |
| Contact Plating | Tin, Matte |
| Diameter | 40mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Pitch | 10mm |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 7.2A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |