
The TDK B43510A0827M000 is an 820uF aluminum electrolytic capacitor with a DC rated voltage of 420V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has a lead pitch of 10mm. It is RoHS compliant and has a tolerance of 20%. The capacitor has a life of 5000 hours and a ripple current of 4.36A.
Sign in to ask questions about the TDK B43510A0827M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510A0827M000 technical specifications.
| Capacitance | 820uF |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 150mR |
| Lead Pitch | 10mm |
| Length | 70mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 4.36A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A0827M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.