This 1mF aluminum electrolytic capacitor is rated for 420V with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a diameter of 35mm and a height of 80mm. It is designed for through-hole mounting and has a series resistance of 120mR.
Sign in to ask questions about the TDK B43510A108M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510A108M80 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 80mm |
| Height - Seated (Max) | 3.236inch |
| Impedance | 180mR |
| Lead Pitch | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 5.09A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A108M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.