The B43510A128M87 is a 1.2mF aluminum electrolytic capacitor from TDK. It has a radial package with a diameter of 40mm and a height of 70mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and has a tolerance of 20%. The capacitor is rated for 420V and has a series resistance of 100mR.
TDK B43510A128M87 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 70mm |
| Height - Seated (Max) | 4.024inch |
| Impedance | 140mR |
| Lead Pitch | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 5.54A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.