This 1mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a tin, matte contact plating and is RoHS compliant. The capacitor has a high ripple current rating of 4.8A and a long lifespan of 5000 hours. It is available in a bulk packaging with 36 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Length | 70mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 4.8A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 385V |
| RoHS | Compliant |