This 1mF aluminum electrolytic capacitor from TDK has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a radial package with a seated height of 2.835 inches and a lead pitch of 0.886 inches. The capacitor has a high ripple current rating of 4.82A and a low ESR of 70mR, making it suitable for a variety of applications. The capacitor is packaged in bulk and is available in quantities of 72.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43510A3108M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 70mR |
| Height - Seated (Max) | 2.835inch |
| Impedance | 85mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 4.82A |
| Series | B43510 |
| Tolerance | 20% |
| Voltage Rating | 385V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A3108M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.