This 1mF radial aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a high voltage rating of 385V and a low ESR (Equivalent Series Resistance) of 70mR. The capacitor is designed for through hole mounting and has a long lifespan of 5000 hours. It is available in bulk packaging with 72 units per package.
TDK B43510A3108M87 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 70mm |
| Height - Seated (Max) | 2.843inch |
| Impedance | 85mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 4.82A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 385V |
| RoHS | Compliant |
No datasheet is available for this part.