Cap Aluminum Lytic 1500uF 385V 20% (40 X 80mm) Snap-In 0.09 Ohm 6500mA 5000h 85°C Bulk
TDK B43510A3158M007 technical specifications.
| Capacitance | 1.5mF |
| Contact Plating | Tin, Matte |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Length | 80mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 6.5A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
No datasheet is available for this part.