This 40mm aluminum electrolytic capacitor from TDK has a capacitance of 1.8mF and a DC rated voltage of 385V. It features a tolerance of 20% and an equivalent series resistance of 50mR. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8mF |
| Contact Plating | Tin, Matte |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 7.8A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 385V |
| RoHS | Compliant |