This is an aluminum electrolytic capacitor with a capacitance of 1.8mF and a voltage rating of 385V. It has an equivalent series resistance of 80mR and a tolerance of 20%. The capacitor is packaged in a radial format and is mounted through a hole. It operates within a temperature range of -40°C to 85°C.
TDK B43510A3188M7 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 80mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 7.8A |
| Series | B43510 |
| Tolerance | 20% |
| Voltage Rating | 385V |
| RoHS | Compliant |
No datasheet is available for this part.