This aluminum electrolytic capacitor has a capacitance of 2.2 millifarads with a tolerance of 20%. It can operate at a maximum temperature of 85°C and a minimum of -40°C. The capacitor is rated for a DC voltage of 385 volts and has an equivalent series resistance of 50 milliohms. It is available in a through-hole package with a diameter of 40mm and a length of 100mm. The capacitor is compliant with RoHS regulations and has a life expectancy of 5000 hours.
Sign in to ask questions about the TDK B43510A3228M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510A3228M000 technical specifications.
| Capacitance | 2.2mF |
| Contact Plating | Tin, Matte |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 8.7A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A3228M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.